- RS Stock No.:
- 710-4382
- Mfr. Part No.:
- TZMC27-GS08
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 710-4382
- Mfr. Part No.:
- TZMC27-GS08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 0.08%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |