onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 544-9810
- Mfr. Part No.:
- MMSZ15T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 50)**
SGD0.116
(exc. GST)
SGD0.126
(inc. GST)
1100 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | SGD0.116 | SGD5.80 |
100 - 200 | SGD0.113 | SGD5.65 |
250 - 450 | SGD0.11 | SGD5.50 |
500 - 950 | SGD0.107 | SGD5.35 |
1000 + | SGD0.104 | SGD5.20 |
**price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 5% 500 mW SMT 2-Pin SOD-123