- RS Stock No.:
- 476-0289
- Mfr. Part No.:
- UDZSTE-17 15B
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
SGD0.195
(exc. GST)
SGD0.213
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | SGD0.195 | SGD19.50 |
200 - 400 | SGD0.189 | SGD18.90 |
500 - 900 | SGD0.184 | SGD18.40 |
1000 - 1900 | SGD0.178 | SGD17.80 |
2000 + | SGD0.173 | SGD17.30 |
*price indicative |
- RS Stock No.:
- 476-0289
- Mfr. Part No.:
- UDZSTE-17 15B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 42Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |