Diodes Inc Zener Diode 375 mW SMT 2-Pin SOD123F
- RS Stock No.:
- 246-6689
- Mfr. Part No.:
- BZT52HC5V6WFQ-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 3000)**
SGD0.084
(exc. GST)
SGD0.092
(inc. GST)
5925 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | SGD0.084 | SGD252.00 |
9000 - 12000 | SGD0.081 | SGD243.00 |
15000 + | SGD0.076 | SGD228.00 |
**price indicative
- RS Stock No.:
- 246-6689
- Mfr. Part No.:
- BZT52HC5V6WFQ-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc Zener Diode 375 mW SMT 2-Pin SOD123F
- Diodes Inc D13AP2WF-7 225W, 2-Pin SOD123F
- Diodes Inc 100V 2A 2-Pin SOD123F SDM2100S1FQ-7
- Diodes Inc 100V 2A 2-Pin SOD123F SDM2100S1F-7
- Diodes Inc 600V 1A 2-Pin SOD123F SF1JWF-7
- Diodes Inc 1000V Rectifier Rectifier & Schottky Diode, 2-Pin...
- Diodes Inc 40V 1A 2-Pin SOD123F 1N5819HW1-7-F
- Diodes Inc 100V 1A 2-Pin SOD123F SDM1U100S1F-7