ROHM, 3.9V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4304
- Mfr. Part No.:
- BZX84C3V9LYT116
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 reel of 3000 units)**
SGD129.00
(exc. GST)
SGD141.00
(inc. GST)
Temporarily out of stock - back order for despatch 11/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | SGD0.043 | SGD129.00 |
9000 + | SGD0.039 | SGD117.00 |
**price indicative
Related links
- ROHM, 3.9V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23