ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4278
- Mfr. Part No.:
- BZX84C30VLYT116
- Manufacturer:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
SGD0.081
(exc. GST)
SGD0.088
(inc. GST)
2800 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | SGD0.081 | SGD243.00 |
9000 + | SGD0.073 | SGD219.00 |
**price indicative
Related links
- ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23