ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4240
- Mfr. Part No.:
- BZX84C15VLYT116
- Manufacturer:
- ROHM
8400 In stock for delivery within 4 working days
Price Each (In a Pack of 200)
SGD0.17
(exc. GST)
SGD0.19
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 200 | SGD0.17 | SGD34.00 |
400 - 600 | SGD0.153 | SGD30.60 |
800 - 1000 | SGD0.15 | SGD30.00 |
1200 - 2800 | SGD0.146 | SGD29.20 |
3000 + | SGD0.139 | SGD27.80 |
*price indicative
- RS Stock No.:
- 222-4240
- Mfr. Part No.:
- BZX84C15VLYT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |