ROHM, 8.2V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4211
- Mfr. Part No.:
- BZX84B8V2LYFHT116
- Manufacturer:
- ROHM
2900 In stock for delivery within 4 working days
Price Each (In a Pack of 100)
SGD0.186
(exc. GST)
SGD0.203
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | SGD0.186 | SGD18.60 |
200 - 200 | SGD0.183 | SGD18.30 |
300 - 400 | SGD0.168 | SGD16.80 |
500 - 900 | SGD0.164 | SGD16.40 |
1000 + | SGD0.161 | SGD16.10 |
*price indicative
- RS Stock No.:
- 222-4211
- Mfr. Part No.:
- BZX84B8V2LYFHT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |