ROHM, 12V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4138
- Mfr. Part No.:
- BZX84B12VLYT116
- Manufacturer:
- ROHM
Price Each (On a Reel of 3000)**
SGD0.112
(exc. GST)
SGD0.122
(inc. GST)
2100 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | SGD0.112 | SGD336.00 |
9000 + | SGD0.101 | SGD303.00 |
**price indicative
Related links
- ROHM, 12V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 12V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23