ROHM, 75V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- RS Stock No.:
- 215-9997
- Mfr. Part No.:
- UDZLVFHTE-1775
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 50 units)**
SGD18.55
(exc. GST)
SGD20.20
(inc. GST)
2900 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | SGD0.371 | SGD18.55 |
100 - 200 | SGD0.353 | SGD17.65 |
250 - 450 | SGD0.335 | SGD16.75 |
500 - 950 | SGD0.318 | SGD15.90 |
1000 + | SGD0.302 | SGD15.10 |
**price indicative
Related links
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL