STMicroelectronics, 10V Zener Diode 450 W SMT 6-Pin SOD-523
- RS Stock No.:
- 190-7590
- Mfr. Part No.:
- ESDA12-1K
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 50)**
SGD0.404
(exc. GST)
SGD0.44
(inc. GST)
25400 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | SGD0.404 | SGD20.20 |
100 - 200 | SGD0.363 | SGD18.15 |
250 - 450 | SGD0.327 | SGD16.35 |
500 - 950 | SGD0.294 | SGD14.70 |
1000 + | SGD0.265 | SGD13.25 |
**price indicative
Related links
- STMicroelectronics, 10V Zener Diode 500mW SMT 6-Pin SOD-523
- STMicroelectronics, 10V Zener Diode 600 W SMT 2-Pin DO-214AC
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- ROHM, 10V Zener Diode 150 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 10V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523