- RS Stock No.:
- 184-1016
- Mfr. Part No.:
- MMSZ5258BT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 184-1016
- Mfr. Part No.:
- MMSZ5258BT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.
500 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Pb-Free Packages are Available
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 3.4mA |
Maximum Zener Impedance | 70 Ω @ 3.4 mA, 700 Ω @ 0.25 mA |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Automotive Standard | AEC-Q101 |
Forward Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Forward Current | 10mA |
Maximum Operating Temperature | +150 °C |