Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Zener Diodes
Vishay, 10V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
RS Stock No.:
177-7579
Mfr. Part No.:
TZMB10-GS08
Manufacturer:
Vishay
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
177-7579
Mfr. Part No.:
TZMB10-GS08
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Small Signal Zener Diodes Datasheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Attribute
Value
Nominal Zener Voltage
10V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
70Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.03 %/°C, 0.1%/°C