- RS Stock No.:
- 168-3623
- Mfr. Part No.:
- DZ2S12000L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3623
- Mfr. Part No.:
- DZ2S12000L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 150mW, DZ2S Series, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini2 F5 B |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.2 x 0.8 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 9.3mV/°C |