- RS Stock No.:
- 163-1977
- Mfr. Part No.:
- 1SMB5948BT3G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
SGD0.139
(exc. GST)
SGD0.152
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | SGD0.139 | SGD347.50 |
*price indicative |
- RS Stock No.:
- 163-1977
- Mfr. Part No.:
- 1SMB5948BT3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 91V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 4.1mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.6 x 3.95 x 2.28mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |