- RS Stock No.:
- 146-0869
- Mfr. Part No.:
- BZX84-C36,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0869
- Mfr. Part No.:
- BZX84-C36,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 36V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 2mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3 x 1.4 x 1mm |
Typical Voltage Temperature Coefficient | 33mV/K |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |