- RS Stock No.:
- 146-0421
- Mfr. Part No.:
- PDZ16B,115
- Manufacturer:
- Nexperia
6000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 3000)
SGD0.046
(exc. GST)
SGD0.05
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD0.046 | SGD138.00 |
*price indicative |
- RS Stock No.:
- 146-0421
- Mfr. Part No.:
- PDZ16B,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 400 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Typical Voltage Temperature Coefficient | 12.4mV/K |
Maximum Operating Temperature | +150 °C |