- RS Stock No.:
- 145-3189
- Mfr. Part No.:
- MM3Z36VT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3189
- Mfr. Part No.:
- MM3Z36VT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1mm |
Typical Voltage Temperature Coefficient | 37.4mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |