- RS Stock No.:
- 145-3106
- Mfr. Part No.:
- MM3Z16VT1G
- Manufacturer:
- onsemi
27000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 3000)
SGD0.042
(exc. GST)
SGD0.046
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | SGD0.042 | SGD126.00 |
9000 - 12000 | SGD0.041 | SGD123.00 |
15000 + | SGD0.038 | SGD114.00 |
*price indicative |
- RS Stock No.:
- 145-3106
- Mfr. Part No.:
- MM3Z16VT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.7 x 1.25 x 0.9mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 12.2mV/°C |
Maximum Operating Temperature | +150 °C |