Switchcraft 4 Way Cable Mount XLR Connector, Male, Silver, 125 V ac

  • RS Stock No. 878-6853
  • Mfr. Part No. TA4MLX
  • Manufacturer Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Specifications
Attribute Value
Number of Contacts 4
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Colour Black
Contact Plating Silver
Housing Material Copper Alloy
Termination Method Solder
Current Rating 5A
Voltage Rating 125 V ac
Contact Material Copper Alloy
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 05/01/2021, delivery within 4 working days from despatch date
Price Each
SGD 14.41
(exc. GST)
SGD 15.42
(inc. GST)
units
Per unit
1 +
SGD14.41