Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Spanners, Sockets & Wrenches
/
Wrenches
Snap-on, 18 in Overall, 2-1/2in Jaw Capacity
RS Stock No.:
878-9887
Mfr. Part No.:
PW18C
Manufacturer:
Snap-on
View all Wrenches
Discontinued product
RS Stock No.:
878-9887
Mfr. Part No.:
PW18C
Manufacturer:
Snap-on
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PW18C Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
Snap-on Standard Handle Pipe Wrenches
Professional heavy duty pipe wrenches from Snap-on are designed for durabilty and strength.
10 and 18in verisons
Attribute
Value
Jaw Capacity
2-1/2in
Overall Length
18 in
Finish
Nickel Chrome Plated
Material
Alloy Steel