- RS Stock No.:
- 847-7975
- Mfr. Part No.:
- 2668874
- Manufacturer:
- Gedore
Discontinued product
- RS Stock No.:
- 847-7975
- Mfr. Part No.:
- 2668874
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Adjustable Spanner with Striking Face (62 S)
Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.
Swedish pattern adjustable spanner
Easily adjustable with simple left hand roller thread
Protected mechanism and additional striking face enables light blows to be applied to the wrench without damaging its primary function
Chrome Vanadium Steel construction with ground head
Manganese Phosphate finish
Easily adjustable with simple left hand roller thread
Protected mechanism and additional striking face enables light blows to be applied to the wrench without damaging its primary function
Chrome Vanadium Steel construction with ground head
Manganese Phosphate finish
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 36mm |
Wrench Type | Adjustable Spanner |
Overall Length | 305 mm |
Handle Type | Metal |
Material | Vanadium Steel |