- RS Stock No.:
- 761-7419
- Mfr. Part No.:
- XS-Z16-CB2R
- Manufacturer:
- Digi International
Discontinued product
- RS Stock No.:
- 761-7419
- Mfr. Part No.:
- XS-Z16-CB2R
- Manufacturer:
- Digi International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XBee ZB Wireless Temperature / Humidity / Light Sensor
The XBee Sensor is a compact, battery-powered environmental wireless sensor for ZB ZigBee-protocol networks. It provides temperature, humidity and light-level information for a variety of applications including building automation and security, energy management, food management, freight and vehicle monitoring and the Internet of Things (IoT).
RF Frequency Band: 2.4GHz ISM Band with 16 channels DSSS
RF Power Output: +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Range: 120m (Line of Sight)
OTA Date Rate: 250kbps
Integrated XBee ZB module supports ZigBee PRO feature set
Supported network topologies: Point-to-Point, Point-to-Multipoint & Mesh
Reset pushbutton
2 x status LEDs
Light sensor spectral bandwidth: 360 to 970nm
Temperature range: -18 to +55°C
Humidity range: 0 to 100% RH
Powered by 3 x AA 1.5V batteries
Long battery life: 6 years based on 1 read per hour
Dimensions: 68.5 x 63.5 x 33mm
RF Power Output: +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Range: 120m (Line of Sight)
OTA Date Rate: 250kbps
Integrated XBee ZB module supports ZigBee PRO feature set
Supported network topologies: Point-to-Point, Point-to-Multipoint & Mesh
Reset pushbutton
2 x status LEDs
Light sensor spectral bandwidth: 360 to 970nm
Temperature range: -18 to +55°C
Humidity range: 0 to 100% RH
Powered by 3 x AA 1.5V batteries
Long battery life: 6 years based on 1 read per hour
Dimensions: 68.5 x 63.5 x 33mm
Approvals
FCC, ETSI
Temperature sensor range -18 to 55 degrees C
Range of spectral bandwidth 360 – 970 nm
Humidity sensor range 0-100%
Range of spectral bandwidth 360 – 970 nm
Humidity sensor range 0-100%
Specifications
Attribute | Value |
---|---|
Maximum Output Power | +3dBm |
Receiver Sensitivity | -95dBm |
Supported Bus Interfaces | ZigBee PRO Feature Set |
Protocol Type | Xbee |
Supported Network Interfaces | Pan |
Dimensions | 68.5 x 63.5 x 33mm |
Height | 33mm |
Length | 68.5mm |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | -18 °C |
Width | 63.5mm |