- RS Stock No.:
- 144-5974
- Mfr. Part No.:
- MGM12P22F1024GA-V2
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-5974
- Mfr. Part No.:
- MGM12P22F1024GA-V2
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Maximum Output Power | +10dBm |
Receiver Sensitivity | -105dBm |
Supported Bus Interfaces | I2C, SPI, UART, USART |
Protocol Type | ZigBee |
Supply Voltage | 1.8 → 3.8V |
Dimensions | 12.9 x 17.8 x 2.3mm |
Height | 2.3mm |
Length | 17.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 12.9mm |