- RS Stock No.:
- 667-9769
- Mfr. Part No.:
- 11-800/10
- Manufacturer:
- Ansell
Discontinued product
Alternative
Ansell HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 10, XL, Nitrile Foam Coating
SGD65.66
1 Bag of 12 Pair(s)
RS Stock No.: 769-8581
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 769-8581
Price 1 Bag of 12 Pair(s)
Was SGD70.26
You pay
SGD65.66
(exc. GST)
SGD71.57
(inc. GST)
- RS Stock No.:
- 667-9769
- Mfr. Part No.:
- 11-800/10
- Manufacturer:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Ansell Hyflex Reusable Gloves
The Ansell grey, nylon, nitrile-coated special-purpose size 10 gloves have an outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components. The nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence. The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items. Each bag contains 24 gloves.
Features and Benefits
Excellent grip
Dry wet
Lightly oiled surfaces
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Dry wet
Lightly oiled surfaces
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
Assembly of white goods
Light assembly tasks
General handling
Certifications
EN388 3131
EN1149
EN1149
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Mechanic |
Glove Material | Nylon |
Main Colour of Glove | Grey |
Number of Gloves | 2 |
Glove Coating | Nitrile |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | Hyflex |