- RS Stock No.:
- 513-5101
- Mfr. Part No.:
- 8603
- Manufacturer:
- BM Polyco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 513-5101
- Mfr. Part No.:
- 8603
- Manufacturer:
- BM Polyco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Reflex Orange - Palm Coated Latex - Knit Wrist
Yellow seamless liner provides both comfort and relief from potential hand fatigue
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance
Standards
EN388 4142
Standards
EN388 4142
Warning
7777
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Latex |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 10 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
Range | Reflex |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |