- RS Stock No.:
- 236-7572
- Mfr. Part No.:
- 6097708
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 236-7572
- Mfr. Part No.:
- 6097708
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
687730
The Uvex NXT 10-302 gloves set out with the mission of protecting workers from the constant threat of cut injuries while maintaining the dexterity and comfort that is required to perform everyday tasks. Designed to be worn under standard nitrile, latex, or vinyl glove.
Style-knit
Grip-dry
Lightweight and flexible
Ambidextrous and under glove design
Cuff style-elastic
Launderable/sanitizeable
3 finger coverage targets primary area for knife strikes
High dexterity coretek fibre keeps hands cool and comfortable
Superfabric brand materials provide industry leading cut resistance
Meets European food migration
ANSI/ISEA CUT- A7
Size- M(8)
Grip-dry
Lightweight and flexible
Ambidextrous and under glove design
Cuff style-elastic
Launderable/sanitizeable
3 finger coverage targets primary area for knife strikes
High dexterity coretek fibre keeps hands cool and comfortable
Superfabric brand materials provide industry leading cut resistance
Meets European food migration
ANSI/ISEA CUT- A7
Size- M(8)
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant, Food |
Glove Material | SuperFabric®, Coretek |
Main Colour of Glove | Grey |
Glove Coating | No Coating |
Number of Gloves | 1 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN388 Cut - TDM-100 Test | A |
EN374 Chemical | No |
Range | HexArmor |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |