- RS Stock No.:
- 136-3777
- Mfr. Part No.:
- K52 LT
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3777
- Mfr. Part No.:
- K52 LT
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Petzl CORDEX Belay Rappel Gloves
Petzl Cordex, Belay rapelling gloves are lightweight leather and give you the durability of a work glove with the fit and dexterity of a thinner glove. The double layered leather protects the palm and other high-wearing areas and the neoprene cuffs have a reinforced carabiner hole. The hole in the cuffs allows you to attach the gloves to your harness. The back of the gloves is an abrasion resistant, breathable stretch nylon plus the cuffs have a hook and loop fastening for added comfort.
FEATURES and BENEFITS:
Cordex Belay rappelling gloves
Leather – Goat skin
Ergonomic cut
Double leather on palm, fingertips, between thumb and index finger
Neoprene cuffs with reinforced carabiner hole
Cuffs have a hook and loop fastening
Gloves can attach to a harness
Back of the gloves is abrasion resistant, breathable stretch nylon
Good ventilation
Lightweight
Durable
Excellent fit
SPECIFICATIONS:
Stock number 136-3777
Colour is Tan
Size 9 – L
Hand circumference 23 cm
Weight 118 g
Stock Number 136-3779
Colour is Tan
Size 8.5 – M
Hand circumference 21.5 cm
Weight 115 g
Standards
CE EN 420, CE EN 388 (3133)
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Rappelling |
Glove Material | Leather |
Main Colour of Glove | Brown |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 3 |
Range | CORDEX |