- RS Stock No.:
- 475-669
- Mfr. Part No.:
- 385409
- Manufacturer:
- Mapa Spontex
Discontinued product
- RS Stock No.:
- 475-669
- Mfr. Part No.:
- 385409
- Manufacturer:
- Mapa Spontex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Titan 385
Jersey cotton knit gloves with the fingers and palm coated with blue nitrile rubber
Curved fingers and contoured palm
Safety cuff
Guaranteed silicone free
Cotton lining offers a high degree of comfort
High resistance to abrasion
Excellent resistance to oils and greases
Recommended for people sensitized to natural rubber proteins
Ideal for heavy duty use, handling untrimmed metal, shearing, cutting or pressing, machine tool manufacturing, forestry, mining, handling building materials, iron and steel construction, maintenance and fishing
Length: 27cm
Thickness: 1.40mm
Bag of 10 pairs supplied
Curved fingers and contoured palm
Safety cuff
Guaranteed silicone free
Cotton lining offers a high degree of comfort
High resistance to abrasion
Excellent resistance to oils and greases
Recommended for people sensitized to natural rubber proteins
Ideal for heavy duty use, handling untrimmed metal, shearing, cutting or pressing, machine tool manufacturing, forestry, mining, handling building materials, iron and steel construction, maintenance and fishing
Length: 27cm
Thickness: 1.40mm
Bag of 10 pairs supplied
Standards
EN388 4111
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Cotton |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 20 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 1 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | TITAN 385 |