Ansell MicroFlex 93-856 Orange Nitrile Medical Examination Gloves, Size 08, 100 per Pack
- RS Stock No.:
- 345-588
- Mfr. Part No.:
- 93856080
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
SGD4.06
(exc. GST)
SGD4.43
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD4.06 | SGD0.041 |
*price indicative
- RS Stock No.:
- 345-588
- Mfr. Part No.:
- 93856080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 08 | |
| Product Type | Medical Examination Gloves | |
| Material | Nitrile | |
| Thickness | 0.2mm | |
| Colour | Orange | |
| Sub Type | Gloves | |
| Number of Gloves | 100 | |
| Series | MicroFlex 93-856 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 270mm | |
| Standards/Approvals | EN ISO 374-1:2016 Type B JKT, European Directive 89/686/EEC, ISO 13485:2003, EN 455 1-4, CE 0493, UKCA, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN1149, EN ISO 374-5:2016 Virus, Medical Device Regulation (EU) 2017/745 Class I, FDA21 CFR 177-2600-US Food Contact Approved | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 08 | ||
Product Type Medical Examination Gloves | ||
Material Nitrile | ||
Thickness 0.2mm | ||
Colour Orange | ||
Sub Type Gloves | ||
Number of Gloves 100 | ||
Series MicroFlex 93-856 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 270mm | ||
Standards/Approvals EN ISO 374-1:2016 Type B JKT, European Directive 89/686/EEC, ISO 13485:2003, EN 455 1-4, CE 0493, UKCA, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN1149, EN ISO 374-5:2016 Virus, Medical Device Regulation (EU) 2017/745 Class I, FDA21 CFR 177-2600-US Food Contact Approved | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell High-visibility orange nitrile exam gloves offer robust hand protection in demanding environments. Their bright orange color enhances visibility, making them easy to spot in emergency situations while maintaining durability and comfort for medical professionals.
Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, CE 0493
Secure grip
Related links
- Ansell MicroFlex 93-856 Orange Nitrile Medical Examination Gloves 100 per Pack
- Ansell MicroFlex 93-856 Orange Nitrile Medical Examination Gloves 100 per Pack
- Ansell MicroFlex 93-856 Orange Nitrile Medical Examination Gloves 100 per Pack
- Ansell MicroFlex 93-856 Orange Nitrile Medical Examination Gloves 100 per Pack
- Ansell MICROFLEX 93-853 Blue Size 08, 50 per Pack
- Ansell MICROFLEX 93-853 Violet Size 07, 50 per Pack
- Ansell MICROFLEX 93-853 Blue Size 11, 50 per Pack
- Ansell MICROFLEX 93-853 Blue Size 12, 50 per Pack
