- RS Stock No.:
- 215-0547
- Mfr. Part No.:
- P LX TAG CHARGE
- Manufacturer:
- Advanced Microwave Engineering
Discontinued product
- RS Stock No.:
- 215-0547
- Mfr. Part No.:
- P LX TAG CHARGE
- Manufacturer:
- Advanced Microwave Engineering
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The AME wireless charger is a powered device that allows the recharge of P LX TAG SD.
Weight 0.1 kg
Power Supply 12 V dc
Time Required for full charge 3-4 Hours
Degree of Protection IP20
Power Supply 12 V dc
Time Required for full charge 3-4 Hours
Degree of Protection IP20
Specifications
Attribute | Value |
---|---|
Range | P LX TAG CHARGE |
Manufacturer k.i.m. | Advanced Microwave Engineering |
Maximum Output Power | 6W |
Primary Keyword | Wireless Charger |