- RS Stock No.:
- 820-0267
- Mfr. Part No.:
- WN203-100UKS
- Manufacturer:
- Netgear
Discontinued product
Alternative
D-Link DAP-2360 1 Port Wireless Access Point, 802.11b, 10/100/1000Mbit/s
SGD324.31
Each
RS Stock No.: 121-8079
- RS Stock No.:
- 820-0267
- Mfr. Part No.:
- WN203-100UKS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NETGEAR® ProSAFE® WN203 Wireless-N Access Point
The NETGEAR® ProSAFE® WN203 Wireless-N Access Point provides standalone configuration for easy setup for a reliable, high-performance and affordable 802.11n wireless solution for small or medium businesses. Power over Ethernet enables flexible deployment and multiple SSID provide enhanced security
High performance and superior coverage
Comprehensive security
Ease of deployment
Business-grade and feature-rich
Industry-leading warranty
Comprehensive security
Ease of deployment
Business-grade and feature-rich
Industry-leading warranty
Wireless
IEEE 802.11 b/g/n 300 Mbps Wireless Access Point
Antenna: 3 dBi (internal) with additional (2) 2.4 GHz detachable antenna connectors
Advanced Wireless
WDS Point-to-point wireless bridge mode
WDS Point-to-multipoint wireless bridge mode
WDS Repeater mode
Adjustable Transmit Power Control (TPC)
IEEE 802.11 b/g/n 300 Mbps Wireless Access Point
Antenna: 3 dBi (internal) with additional (2) 2.4 GHz detachable antenna connectors
Advanced Wireless
WDS Point-to-point wireless bridge mode
WDS Point-to-multipoint wireless bridge mode
WDS Repeater mode
Adjustable Transmit Power Control (TPC)
Supplied with
ProSAFE® Business Class 802.11n Wireless Access Point (WN203)
Ethernet cable
Desktop and wall mounting kits
Installation guide
Resource CD
Power adapter(UK Plug)
Warranty/support information card
Ethernet cable
Desktop and wall mounting kits
Installation guide
Resource CD
Power adapter(UK Plug)
Warranty/support information card
Specifications
Attribute | Value |
---|---|
Model | ProSAFE WN203 |
Network Speed | 10/100/1000Mbit/s |
WiFi Standard | 802.11n |
WiFi Band | 2.4GHz |
Wireless Data Rate | 300Mbit/s |
Number of LAN Ports | 1 |
Security Protocols | AP Detection, BSSID, EAP TLS, MAC, PEAP, TTLS, WEP, WPA2-PSK, WPA-PSK |
Dimensions | 173 x 133 x 35mm |
Weight | 240g |
Depth | 133mm |
Height | 35mm |
Width | 173mm |