Edimax 1 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-1027
Mfr. Part No.:
EW-7416APN
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Network Speed

10/100Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.484GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Security Protocols

64/128-bit WEP, WPA, WPA2

Dimensions

127 x 96 x 30mm

Depth

96mm

Height

30mm

Width

127mm

Edimax Wireless Access Point/Range Extender


Wireless 802.11n Access Point:
Acting as a bridge between the wired Ethernet and the 2.4GHz wireless IEEE 802.11b/g/n, this wireless access point let your wireless client stations access both the wired and the wireless network nodes. Supplied with both a standard Type G - British and Type C - Euro Plug.

Up to 300Mbps data transmission
Universal repeater mode
Auto rate fallback
Compliant with IEEE 802.11b/g/n standards
Supports WDS repeater mode, universal repeater mode and AP client mode
Supports point-to-point and point-to multi point bridge function
Supports WPA,WPA2 security enhanced function and WPS configuration button
Supports roaming link integrit


Edimax Wireless