Bourns, SDR0302, 0302 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 520mA Idc Q:23
- RS Stock No.:
- 122-9192
- Mfr. Part No.:
- SDR0302-220ML
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 122-9192
- Mfr. Part No.:
- SDR0302-220ML
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SDR0302 Series Wire Wound Chokes
Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 520mA |
Package/Case | 0302 |
Height | 2.5mm |
Diameter | 3mm |
Dimensions | 3 (Dia.) x 2.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 660mΩ |
Series | SDR0302 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | Minimum of 22MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 23 |