Klauke EKSD Series Stranded Conductor Ergonomic Grip Insert, 6 to 35 mm², 357mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,847.98

(exc. GST)

SGD2,014.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,847.98

*price indicative

RS Stock No.:
798-682
Mfr. Part No.:
EKSD50ML
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Insert

Stripping Range

6 to 35 mm²

Overall Length

357mm

Series

EKSD

Handle Type

Ergonomic Grip

Cable Type

Stranded Conductor

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Stripping tool is designed for effortlessly stripping insulation from cables ranging from 6 – 35 mm². It enhances user efficiency while ensuring safety with its Advanced PowerSense function.

Electromechanical design for stripping various insulation types

PowerSense function allows for simple one-button operation

Ergonomic grip reduces manual force by up to 80%

Integrated safety features eliminate open cutting edges

Capability to cut cables without changing inserts

Quick insert replacement for maximised operational efficiency

Delivers exceptional stripping results with minimal effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy