Phoenix Contact PT 1.5/ 5-PVH-5.0 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 804-5499
- Mfr. Part No.:
- 1934890
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-5499
- Mfr. Part No.:
- 1934890
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Series | PT 1.5/ 5-PVH-5.0 |
Width | 15mm |
Length | 25mm |
Depth | 11.4mm |