JST, VH Female Connector Housing, 3.96 mm Pitch, 7 Way, 1 Row Side Entry
- RS Stock No.:
- 762-0749
- Mfr. Part No.:
- VHR-7N
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD1.29
(exc. GST)
SGD1.405
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 455 unit(s) ready to ship from another location
- Plus 4,910 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | SGD0.258 | SGD1.29 |
| 125 - 495 | SGD0.256 | SGD1.28 |
| 500 - 1495 | SGD0.25 | SGD1.25 |
| 1500 - 4495 | SGD0.24 | SGD1.20 |
| 4500 + | SGD0.206 | SGD1.03 |
*price indicative
- RS Stock No.:
- 762-0749
- Mfr. Part No.:
- VHR-7N
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| For Use With | Compact Power Connector | |
| Orientation | Side Entry | |
| Length | 27.66mm | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Series | VH | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
For Use With Compact Power Connector | ||
Orientation Side Entry | ||
Length 27.66mm | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Series VH | ||
JST PCB Connector Housings - VH Series
Our range of connector housing from JST forms part of the VH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features and Benefits
• Wire to board applications
• 3.96 mm pitch
• Compact size and large capacity
• Secure locking contacts and mounting
• Temperature range: -25 → 85 °C
• Housing material: PA6 UL94V-0
• Natural in colour, usually white
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.