- RS Stock No.:
- 188-8323
- Mfr. Part No.:
- 206461-0400
- Manufacturer:
- Molex
Available for back order.
Added
Price Each (In a Bag of 4000)
SGD0.315
(exc. GST)
SGD0.343
(inc. GST)
Units | Per unit | Per Bag* |
4000 - 16000 | SGD0.315 | SGD1,260.00 |
20000 + | SGD0.308 | SGD1,232.00 |
*price indicative |
- RS Stock No.:
- 188-8323
- Mfr. Part No.:
- 206461-0400
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.
Fully isolated contacts on each side of the interface
Prevents potential arcing
Reduced Mating Force by 40%
Allows for ease of work, reducing operator fatigue during assembly with its unique design compared to standard Micro-Fit 3.0
Fully polarized housings
Assures proper mating orientation, compatible with existing headers and plugs
Smaller PCB footprint
Provides design flexibility
Unique keying design
Prevents mis-mating, different than standard Micro-Fit 3.0
Enhanced TPA design
Provides stability and security for the terminals inside the receptacle, offers easy assembly for operators
V-0/Glow Wire combination resin
Reduces the cost of materials and labor
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
Prevents potential arcing
Reduced Mating Force by 40%
Allows for ease of work, reducing operator fatigue during assembly with its unique design compared to standard Micro-Fit 3.0
Fully polarized housings
Assures proper mating orientation, compatible with existing headers and plugs
Smaller PCB footprint
Provides design flexibility
Unique keying design
Prevents mis-mating, different than standard Micro-Fit 3.0
Enhanced TPA design
Provides stability and security for the terminals inside the receptacle, offers easy assembly for operators
V-0/Glow Wire combination resin
Reduces the cost of materials and labor
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | 206460 Micro-Fit+ Female Terminal |
Length | 6.85mm |
Width | 16mm |
Housing Material | Polyamide |