- RS Stock No.:
- 175-1717
- Mfr. Part No.:
- 245132-0299
- Manufacturer:
- Molex
Available for back order.
Price Each (In a Bag of 250)
SGD5.838
(exc. GST)
SGD6.363
(inc. GST)
Units | Per unit | Per Bag* |
250 - 1000 | SGD5.838 | SGD1,459.50 |
1250 + | SGD5.254 | SGD1,313.50 |
*price indicative |
- RS Stock No.:
- 175-1717
- Mfr. Part No.:
- 245132-0299
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 2 Circuits, Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | 245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings |
Body Orientation | Straight |
Length | 50mm |
Width | 7.5mm |
Housing Material | Nylon, PBT |