- RS Stock No.:
- 202-2158
- Mfr. Part No.:
- COVR-C1203/B
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2158
- Mfr. Part No.:
- COVR-C1203/B
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link dual band whole home mesh Wi-Fi system is a seamless Wi-Fi solution that is the perfect fit for a home. It features high-performance Cover Points that blanket every square inch of a home with high-speed Wi-Fi, giving a stable, consistent, and truly seamless connection.
Wireless AC technology for superior wireless performance
Advanced Wireless AC beamforming dramatically enhances wireless signal strength
Advanced Wireless AC beamforming dramatically enhances wireless signal strength
Specifications
Attribute | Value |
---|---|
Model | AC1200 Dual Band Whole Home Mesh Wi-Fi System |
Wireless Connectivity | WiFi |
WiFi Rating | AC1200 |
WiFi Standard | 802.11a, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 1200Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |