- RS Stock No.:
- 896-8298
- Mfr. Part No.:
- ECHO28/0.5M/IPEX/S/S/30
- Manufacturer:
- Siretta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 896-8298
- Mfr. Part No.:
- ECHO28/0.5M/IPEX/S/S/30
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ECHO 28 2.4 GHz Wi-Fi Flexible PCB Antenna, Siretta
The ECHO 28 Wi-Fi PCB Antenna from Siretta is great for your Wi-Fi, Bluetooth, Zigbee and ISM applications that require a flexible and compact antenna. The antenna also comes with an adhesive strip for an easy, clean and secure fixing to your PCB.
Features & Benefits of the ECHO 28 Wi-Fi Antenna
31 mm x 28.5 mm x 0.1 mm
2 dBi peak gain
200 mm of 1.13 mm coaxial connector with IPEX connector
-10° C to +60° C operating temperature range
50 ohm impedance
Omni directional radiation
Linear and vertical polarization
Features & Benefits of the ECHO 28 Wi-Fi Antenna
31 mm x 28.5 mm x 0.1 mm
2 dBi peak gain
200 mm of 1.13 mm coaxial connector with IPEX connector
-10° C to +60° C operating temperature range
50 ohm impedance
Omni directional radiation
Linear and vertical polarization
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | Bluetooth (BLE), WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | PCB |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Connector Type | IPEX |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 500mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Series | ECHO 28 |