- RS Stock No.:
- 875-1172
- Mfr. Part No.:
- 2118060-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 875-1172
- Mfr. Part No.:
- 2118060-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Dual Band Antenna Assembly
The professional range of dual band antennas.
Embedded Antenna
Thin PCB
Thin PCB
PCB Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | Bluetooth (BLE), WiFi |
Internal/External | Internal |
Antenna Physical Form | PCB |
Frequency Range | 2.4 GHz, 5.8 GHz |
Connector Type | UFL |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 350mm |