- RS Stock No.:
- 704-3326
- Mfr. Part No.:
- INSIDE-WLAN-UFL
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 704-3326
- Mfr. Part No.:
- INSIDE-WLAN-UFL
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
INSIDE 2.4GHz & 5.8GHz WLAN Antenna
Miniature antenna 27 x 12 x 1mm
Ground Plane Independent
Frequency: 2400-2486MHz, 5150-5875MHz
Active gain: +3dB
VSWR: <3.0 @ 2.4-2485MHz 5150-5350MHz, <4.0 @ 5350-5875MHz
Supplied with Adhesive fixing 3M 467
100mm coaxial cable with U.FL connector
Ground Plane Independent
Frequency: 2400-2486MHz, 5150-5875MHz
Active gain: +3dB
VSWR: <3.0 @ 2.4-2485MHz 5150-5350MHz, <4.0 @ 5350-5875MHz
Supplied with Adhesive fixing 3M 467
100mm coaxial cable with U.FL connector
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | Internal |
Antenna Physical Form | PCB |
Frequency Range | 2.4 GHz |
Mounting Type | Adhesive Mount |
Connector Type | UFL |
Antenna Mounting Type | Adhesive |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 100mm |
Weight | 10g |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |