- RS Stock No.:
- 203-4669
- Mfr. Part No.:
- ANT-2PANEL14-NF
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 203-4669
- Mfr. Part No.:
- ANT-2PANEL14-NF
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RF Solutions rugged high gain panel antenna has frequency band range from 2.4 to 2.5GHz and it uses where high performance is required. Made from white ABS material.
Vertical polarisation
It is waterproof has IP65 protection class
Mainly used for applications such as WLAN, range extension and external gain
Weight 600 grams
It is waterproof has IP65 protection class
Mainly used for applications such as WLAN, range extension and external gain
Weight 600 grams
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Frequency Range | 2.4 - 2.5 GHz |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 14dBi |
Connector Gender | Male |
Antenna Directivity | Directional |
Cable Length | 2m |