- RS Stock No.:
- 201-8058
- Mfr. Part No.:
- 960-001064
- Manufacturer:
- Logitech
Discontinued product
- RS Stock No.:
- 201-8058
- Mfr. Part No.:
- 960-001064
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Logitech C525 is a HD webcam which is used for portable HD video calling and recording with autofocus. It supports HD 720p video calling on
most major IM applications. The Logitech C525 delivers smooth video, sharp pictures, rich colours and clear sound in real-world conditions. Logitech Video Effects™ and the included MAGIX™ photo and video editor enhances the video quality and helps to look good during the video call.
most major IM applications. The Logitech C525 delivers smooth video, sharp pictures, rich colours and clear sound in real-world conditions. Logitech Video Effects™ and the included MAGIX™ photo and video editor enhances the video quality and helps to look good during the video call.
1-click Facebook™, Twitter™ and YouTube™ HD uploading
Fold-and-go plus swivel design
8-megapixel photos (software enhanced)
Logitech® Fluid Crystal™ Technology
Fold-and-go plus swivel design
8-megapixel photos (software enhanced)
Logitech® Fluid Crystal™ Technology
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 1280 x 720 |
Model | C525 |
Built-In Microphone | Yes |
Connection Type | USB 2.0 |
Effective Pixels | 8MP |
Frame Rate | 30fps |