- RS Stock No.:
- 201-8056
- Mfr. Part No.:
- 960-001055
- Manufacturer:
- Logitech
Discontinued product
- RS Stock No.:
- 201-8056
- Mfr. Part No.:
- 960-001055
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Logitech C920 is a HD PRO webcam that has videos in 1080p which works faster and smoother on various computers. It has a H.264 encoding. Various upload options available like Facebook®, Twitter™ or YouTube™ with just one click. The webcam comes with a 6 ft. long cable. The Logitech C920 works with minimum upload and download at least a 1 Mbps connection for 720p video calling, and 2 Mbps for 1080p.
Ultra-smooth 20-step autofocus
Premium Carl Zeiss optics for richly detailed video and stills
Dual noise-cancelling mics
Logitech Fluid Crystal Technology
Premium Carl Zeiss optics for richly detailed video and stills
Dual noise-cancelling mics
Logitech Fluid Crystal Technology
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 1920 x 1080 |
Model | C920 |
Built-In Microphone | Yes |
Connection Type | USB 2.0 |
Effective Pixels | 15MP |
Frame Rate | 30fps |