- RS Stock No.:
- 876-5972
- Mfr. Part No.:
- WMR89
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 876-5972
- Mfr. Part No.:
- WMR89
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific WMR89 Full Professional Weather Station with USB and 7 Day Data Logger
The Oregon Scientific WMR89 wireless weather station offers professional local weather information at a reasonable price. It displays at a glance the forecast, time, wind speed & direction, indoor & outdoor temperature & humidity, barometric pressure and rainfall reading with bar graphs. It includes USB to connect to PC, enabling storage, analysis and sharing of weather data. The 7-day data logger ensures that data is stored on the console for up to 7 days, even when the PC is switched off or the data is removed completely from the PC .
Dimensions 180 x 120 x 50 mm
Colour silver
Comprehensive weather data: indoor/outdoor temperature; humidity; barometric pressure; daily/hourly rainfall; wind speed/direction; dew point; wind chill
Animated iconic display including bar graphs: 24-hour history of barometric pressure; hourly rainfall; UV data; weather forecast (sunny, partly cloudy, cloudy, rainy and snowy); moon phase
Easy-to-read LCD screen
Current and 24-hour historical readings stored in memory with a timestamp
Data logger for storage of 7-day data
Weather data is downloadable to PC
Radio-controlled (atomic) clock for precise time-keeping that never needs adjusting for Daylight Savings Time (DCF-77 for Continental Europe or MSF60 for the UK, WWB-60 for the US)
Calendar function
Long-range transmission between main unit and sensors of up to 100m (328ft)
Includes backlight function for easy reading in low-light conditions
Colour silver
Comprehensive weather data: indoor/outdoor temperature; humidity; barometric pressure; daily/hourly rainfall; wind speed/direction; dew point; wind chill
Animated iconic display including bar graphs: 24-hour history of barometric pressure; hourly rainfall; UV data; weather forecast (sunny, partly cloudy, cloudy, rainy and snowy); moon phase
Easy-to-read LCD screen
Current and 24-hour historical readings stored in memory with a timestamp
Data logger for storage of 7-day data
Weather data is downloadable to PC
Radio-controlled (atomic) clock for precise time-keeping that never needs adjusting for Daylight Savings Time (DCF-77 for Continental Europe or MSF60 for the UK, WWB-60 for the US)
Calendar function
Long-range transmission between main unit and sensors of up to 100m (328ft)
Includes backlight function for easy reading in low-light conditions
Supplied with
Thermo-hygro sensor, rain gauge, wind sensor, AA batteries (x8), AAA batteries (x2)
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Thermohygrometer |
Maximum Indoor Temperature Measurement | +50°C |
Maximum Outdoor Temperature Measurement | +60°C |
Maximum Rainfall Rate | 9999mm |
Maximum Humidity Measurement | 95%RH |
Interface Type | USB |
Battery Type | AA x 8, AAA x 4 |
Power Source | Battery |