Zinc Plated Steel Plain Washers, 3/8in | RS
Recently searched

    Zinc Plated Steel Plain Washers, 3/8in

    Subtotal (1 pack of 50 units)**

    SGD27.05

    (exc. GST)

    SGD29.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +SGD0.541SGD27.05

    **price indicative

    RS Stock No.:
    245-2825
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    For Screw/Bolt Size

    3/8in

    Washer Type

    Plain

    Inside Diameter

    0.401in

    Outside Diameter

    0.805in

    Material

    Steel

    Finish

    Zinc Plated

    Thickness

    0.051in

    Related links