Steel Locking Washers
- RS Stock No.:
- 245-0814
- Manufacturer:
- RS PRO
50 In stock for delivery within 4 working days
Price Each (In a Pack of 25)
SGD8.348
(exc. GST)
SGD9.099
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | SGD8.348 | SGD208.70 |
*price indicative
- RS Stock No.:
- 245-0814
- Manufacturer:
- RS PRO
RS PRO Split Lock Washers
Introducing the range of RS PRO Split Lock Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt in a wide range of applications where vibrations might eventually work the nut or bolt loose over time. Each fastener is made from steel with a zinc or galvanised finish option, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal where additional safety and support is required to prevent bolts from loosening through vibrations over time
- Manufactured with a zinc or galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the steel washers are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
- Household applications and DIY
- Electronics and industrial manufacturing
- Construction and building
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Washer Type | Locking |
Outside Diameter | 1in |
Material | Steel |