- RS Stock No.:
- 137-2102
- Mfr. Part No.:
- DFMJOHAMFIX-GB
- Manufacturer:
- DeWALT
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD75.49
(exc. GST)
SGD82.28
(inc. GST)
Units | Per unit |
1 + | SGD75.49 |
- RS Stock No.:
- 137-2102
- Mfr. Part No.:
- DFMJOHAMFIX-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT 250 Piece Fixing Kit
DeWALT 250 piece hammer fixing kit. Ideal for a multitude of applications including thermal insulation supports, conduit clips, skirting boards, metal brackets and frames and trunking.
Fixing Kit Contains
100 x hammer fixings - 6mm x 35mm
50 x hammer fixings - 6mm x 60mm
50 x hammer fixings - 6mm x 80mm
50 x hammer fixings - 8mm x 100mm
Specifications
Attribute | Value |
---|---|
Type | Masonry Fixing |
Number of Pieces | 250 |